
Number
Highlights & Details
VOLTCRAFT Slim USB Charger 30W GaN
- Slim design
- Fast charger with PD3.0 support
- Max. 20 W
- 1 x USB-C®, 1 x USB-A
- Supports fast charging for iPhone 8 and above
- Compatible devices: iOS, Android and USB devices
- iPad mini (from 4th generation), iPad (from 8th generation),
- iPad Air (from 3rd generation) & iPad Pro (from 2nd generation)
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Type
UC-1C1A20W01
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, 17 Air, 17 Pro
iPhone SE
Show more
- PSU features
GaN
- Dim
(L x W x H) 81 x 36 x 15 mm
- Height
15 mm
- Length
81 mm
- Width
36 mm
- Weight
40 g
- Factory colour
White
- Used at
Indoors
Mains socket
- Charging method
Fast Charge
Power Delivery 3.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402154 VOLTCRAFT UC-1C1A20W01 USB charger 20 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
User & Safety Instructions
User & Safety Instructions 3402154 VOLTCRAFT UC-1C1A20W01 USB charger 20 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
Warranty Terms
Warranty Terms 3402154 VOLTCRAFT UC-1C1A20W01 USB charger 20 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
Description
Compatible devices: IOS, Android, USB devices, iPad Mini (starting from 4. Generation), iPad (from 8. Generation), iPad Air (from 3. Generation) & iPad Pro (from 2. Generation)
This text is machine translated.
Features
- Input: AC 100-240V, 50/60Hz
- USB-A: max 18W
- USB-C: max 30W
- USB-C + USB-A: Max.15W
Scope of delivery
- USB Slim GaN charger
- Operating instructions











