
Number
Intenso W40CC GaN USB charger
Highlights & Details
- Quick charger, 40 Watt
- 2 x USB-C connection
- GaN technology
- Supports PD 3.0, PPS and QC 4.0 (downward compatible)
Technical specifications
- Output: Supported (backward compatible)
- PD 3.0, PPS AND QC 4.0
- USB-C 1/2:
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 3.0 A, MAX. 27.0 W
- 12.0 V/DC 3.0 A, MAX. 36.0 W
- 15.0 V/DC 2.67 A, MAX. 40.0 W
- 20.0 V/DC 2.0 A, MAX. 40.0 W
- PPS:
- 3.3 – 11.0 V/DC 3.0 A, MAX. 40.0 W.
- 3.3 – 21.0 V/DC 2.0 A, MAX. 40.0 W.
- USB-C 1 + USB-C 2:
- USB-C 1:
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 2.22 A, MAX. 20.0 W
- USB-C 2:
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 2.22 A, MAX. 20.0 W
- Total: Max. 40.0 W
- Product type
USB charger
40 W
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
2 x
- Outputs
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
W40CC GaN
- Suitable for
iPhone
Smartphone
Tablet
- Suitable for
Universal
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, 17 Pro, 17 Pro Max, 17e
iPad Pro 11" M5, 13" M5
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Show more
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 91.4 x 35.4 x 35.8 mm
- Height
35.8 mm
- Length
91.4 mm
- Width
35.4 mm
- Weight
80.8 g
- Factory colour
White
- Used at
Indoors
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132781 Intenso W40CC GaN USB charger 40 W 2x USB-C® White Indoors GaN, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3132781 Intenso W40CC GaN USB charger 40 W 2x USB-C® White Indoors GaN, USB Power Delivery (USB-PD)
Description
Power adapter W40CC GaN
The future of quick charging – the W40CC GaN adapter with two USB-C ports
We have used the power of gallium nitride technology (GaN) to give you a loading experience like no other. This compact and elegant adapter offers you maximum flexibility and speed in one.
The Intenso 40 watt power supply, supports Qualcomm Quick Charge 4.0 and Power delivery (PD) 3.0, has two USB-C ports and is thus the ideal companion for your charging requirements. Whether you're powering your smartphone, tablet, laptop or other USB-enabled device, the Power adapter charges lightning fast, so you can get ready to go straight to the essentials in no time at all.
Thanks to the GaN technology, Intenso power supplies are not only compact, but also energy-efficient, WAS reduces the impact on the environment and your electricity bill. Say goodbye to bulky adapters and welcome a new, more efficient future. With the Intenso 40 watt GaN Power adapter you can speed up the charging processes and start the future – speed, comfort and sustainability are combined here.
This text is machine translated.
Scope of delivery
- USB power adapter














