
Number
Highlights & Details
Ansmann Desktop Ladegerät mit Display DC5140PD 140W USB charger
- USB charger with 5 USB ports and 140 W
- Display of current power consumption
- Intelligent charge control ensures optimized charging
Technical specifications
- Product type
USB charger
140 W
- Inputs
Mains plug
- Input voltage
100 V
240 V
- No. of outputs
5 x
- Outputs
2x USB-A
3x USB-C®
- Output voltage
5 - 20 V
- Max. output current per channel
7 A
- Type
Desktop Ladegerät mit Display DC5140PD 140W
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max
iPhone SE, iPhone SE (Gen.2)
Show more
- Dim
(L x W x H) 31 x 80 x 85 mm
- Height
85 mm
- Length
31 mm
- Width
80 mm
- Weight
349 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3331170 Ansmann Desktop Ladegerät mit Display DC5140PD 140W USB charger 140 W 2x USB-A, 3x USB-C® Power Delivery Black Indoors
User & Safety Instructions
User & Safety Instructions 3331170 Ansmann Desktop Ladegerät mit Display DC5140PD 140W USB charger 140 W 2x USB-A, 3x USB-C® Power Delivery Black Indoors
Description
Using the Smart IC technology, the power supply automatically identifies your end devices and offers your devices suitable and above all safe charging current. Our Multisafe technology protects the charger and your devices at all times.
The integrated display always informs about the current power consumption in watt. So you always have an overview of the consumption of your devices and experience no nasty surprises.
5 STRONG PORTS: 5x USB outputs (2x USB-A and 3x USB Type-C)
Output current: Max. 140 Watt | Input: 100 - 240V AC (60Hz / 50Hz)
Standby consumption of only 0.220 W
This text is machine translated.
Features
- Multisafe technology protects your terminals and the charger
- Suitable for devices, which can be charged or operated via USB
- Input: 100 - 240V AC Wide range input allows for worldwide use
- Voltage range 5 - 20 V DC
- Output 140 W
Scope of delivery
- Desktop charger with display DC5140PD 140W
- User manual.










