
Number
Highlights & Details
VOLTCRAFT UC-20C400W01 USB Charging station, 400W, with 20 USB-C® ports
- Total power of up to 400W, can power up to 20 devices simultaneously.
- Supports fast charging for iPhone 8 or later and other devices: iPad mini (4th or later), iPad (8th generation or later), iPad Air (3rd generation or later), iPad Pro 11-inch (2nd generation or later), iPad Pro 12.9-inch (4th generation or later), Notebook, Macbook Air, Macbook Pro, tablets, switches and power banks
- On/off switch and high-power fan with built-in safety functions (e.g. overheating and short-circuit protection)
- Intended for continuous operation - ideal for industry, workshops and commercial use.
- Can be placed on desk or mounted in network
Technical specifications
- Product type
USB charging station
400 W
- Input voltage
200-240 V/50 - 60 Hz
- No. of outputs
20 x
- Outputs
20x USB-C®
- Output voltage
5V, 9V, 12V, 15V, 20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
UC-20C400W01
- Suitable for
AirPods
Android
Apple Watch
iPhone
Notebook
Smartwatch
Tablet
iPad
Nintendo Switch
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 290 x 130 x 75 mm
- Height
75 mm
- Length
290 mm
- Width
130 mm
- Weight
1.8 kg
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335370 VOLTCRAFT UC-20C400W01 USB charging station 400 W 20x USB-C® Power Delivery Black Indoors USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 3335370 VOLTCRAFT UC-20C400W01 USB charging station 400 W 20x USB-C® Power Delivery Black Indoors USB Power Delivery (USB-PD)
Description
This text is machine translated.
Features
- Total Max 400W@multiple ports of USB-C® or 40-45W@Single port of USB-C®
Scope of delivery
- USB-C charger
- 3-metre power cord with plug
- 2x Mounting plate
- 2x Long Screw with Nut
- 2x Short Screw
- 4x Ring washer
- Operating manual








