
Number
Samsung EP-OR900 Fast Wireless Charger Wireless charger
Highlights & Details
- Inductive charging station with quick charging function for easy charging
- Compact, portable design
- Magnetic holder enables a secure hold and easy charging
- Compatible with Galaxy Watch Active series and up with Galaxy Watch3
Technical specifications
- Product type
Wireless charger
- Inputs
USB-C® plug
- No. of outputs
1 x
- Outputs
Magnetic connector
- Max. output current per channel
0.8 A
- Type
EP-OR900 Fast Wireless Charger
- Suitable for
Samsung
Galaxy Watch Active
Galaxy Watch Active2
Galaxy Watch3
Galaxy Watch5
- PSU features
Quick charger
- Dim
(W x H x D) 29.3 x 6.72 x 29.3 mm
- Height
6.72 mm
- Width
29.3 mm
- Weight
0.15
- Cable length
0.8 m
- Factory colour
Black
- Cable length
0.8 m
- Depth
29.3 mm
- Suitable for
Samsung
- Compatible with (details)
Galaxy Watch Active
Galaxy Watch Active2
Galaxy Watch3
Galaxy Watch4
Galaxy Watch5
- Compatible with
Samsung
- Wireless charging
Yes
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Compatible with
Galaxy Watch5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2979705 Samsung EP-OR900 Fast Wireless Charger Wireless charger Magnetic connector Black Quick charger
Description
Quick and comfortable charging
The new Wireless Charger for Galaxy Watches can now power your watch with fast USB-C® charging. Place your Galaxy Watch5 flat on to the charger so that it locks in place magnetically - and in no time at all your watch is back at full Power.
On the squares. Done. Charge.
Your Smartwatch is your daily companion - thanks to the quick-charge infrastructure, which supports 5 V / 2 A and more, you can charge it to 45% in just 30 minutes, so that it can almost always remain on your wrist.
This text is machine translated.
Features
- Device dimensions (W x H x D) 29.3 x 29.3 x 6.72 mm
- Weight: 31 g
- Input voltage (Max, normal charging): 5 V
- Input current (max., normal charging): 2 A.
Scope of delivery
- Samsung EP-OR900 inductive charger


