
Number
Highlights & Details
VOLTCRAFT UC-140W01 USB charger
- Output power is displayed by the internal color display
- Max. 140 W
- 3 x USB-C 1 x USB A
- Quick charge outputs with removable long power cable, supports the charging of multiple devices simultaneously
- Supports rapid charging from iPhone 13 and higher, laptop, MacBook air and Pro
- Supports iPad Mini (from 4. Generation) and iPad (from 8. Generation),
- Supports iPad Air (from 3. Generation), iPad Pro (from 2. Generation) and iPad Pro (from 4. 5th Generation)
Technical specifications
- Product type
USB charger
140 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- Input voltage
100-240 V/50 - 60 Hz
- No. of outputs
4 x
- Outputs
1x USB-A
3x USB-C®
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
UC-140W01
- Suitable for
Notebook
Tablet
Smartphone
MacBook
iPad
iPhone
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 107.5 x 68 x 36 mm
- Height
36 mm
- Length
107.5 mm
- Width
68 mm
- Weight
260 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3555210 VOLTCRAFT UC-140W01 USB charger 140 W 1x USB-A, 3x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),
User & Safety Instructions
User & Safety Instructions 3555210 VOLTCRAFT UC-140W01 USB charger 140 W 1x USB-A, 3x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),
Warranty Terms
Warranty Terms 3555210 VOLTCRAFT UC-140W01 USB charger 140 W 1x USB-A, 3x USB-C® Power Delivery Black Indoors GaN, USB Power Delivery (USB-PD),
Description
Intelligent real-time monitoring via color display
The device has an integrated color display, which shows the current output power for each individual port as well as the combined total power. This allows the professional user a precise control of the charging process and the power distribution of the connected hardware.
Highly efficient GaN technology
By using the latest gallium nitride semiconductors (GaN), the charger offers a high power density with compact design. This technology ensures a high degree of efficiency of 89.0% on average and reduces the heat generation during operation, WAS increases the reliability in continuous operation.
Expanded port capacity for business hardware
With a total of three USB-C® ports and one USB A port, the power supply offers maximum flexibility. The USB-C1-output supplies individually up to 140 W, WAS itself sufficient for high-performance notebooks. The device supports USB Power delivery (USB-PD) as well as PPS (programmable Power supply) and is compatible with a number of devices such as MacBook Pro, iPad (starting from 8 onwards. Generation) or iPhone (starting from iPhone 13).
Dynamic power distribution
The intelligent system distributes the power to the ports used as required. Thus, for instance, with simultaneous use of USB-C1 and USB-C2 combinations of 100 W and 65 W are available. This ensures that an efficient charging speed is maintained even when all four ports are full.
Optimized energy management
Despite its high power reserves, the UC-140W01 works extremely economically in standby mode with a power consumption of only ≤ 0.22 W. Even at low utilization of 10%, the efficiency remains stable with 84.0%, WAS contributes to a responsible use of energy in the office daily.
Robust design for mobile use
The charger is equipped with a detachable power cable, WAS simplifies transportation and increases the flexibility with the positioning at the desk. With a weight of 270 g and the space-saving design it is an ideal solution for business travellers, who wish to replace several power supplies by a single central device.
This text is machine translated.
Features
- Compatible devices: IOS, Android and USB devices
- Number of USB ports: 4
- Input voltage/input current 100 - 240 V~, 50/60 Hz, 2.3 A.
- OUTPUT USB-C1 140W (MAX)
- OUTPUT USB-C2: 100W (MAX)
- OUTPUT USB-C3: 20W (MAX)
- OUTPUT USB-A: 18W (MAX)
- USB-C1 + USB-C2 OUTPUT 100.0 W + 65.0 W
- USB-C1 + USB-C3 OUTPUT 140.0 W + 20.0 W
- USB-C1 + USB-A OUTPUT 140.0 W + 18.0 W
- USB-C2 + USB-C3 OUTPUT 100.0 W + 20.0 W
- USB-C1 + USB-C2 + USB-C3 OUTPUT 100.0 W + 45.0 W + 20.0 W
- USB-C1 + USB-C2 + USB-A OUTPUT 100.0 W + 45.0 W + 18.0 W
- USB-C1 + USB-C3 + USB-A OUTPUT 140.0 W + 15 W
- USB-C1 + USB-C2 + USB-C3 + USB-A OUTPUT 100.0 W + 45.0 W + 15 W
- Total power: Max. 165.0 W
- PPS USB-C1 / USB-C2 5-20 V/5 A PPS
- Average active efficiency: 89.0%
- Efficiency at low load (10 %): 84.0 %
- Power consumption without load: ≤ 0.22 W
Scope of delivery
- Colour display USB charger
- User manual






