
Number
Highlights & Details
USB Charger with 2x USB-A ports 24 W
- 2 USB outputs of 2.4 A each
- Overcurrent, short circuit, overvoltage and over power protection
- Compact plug housing
Technical specifications
- Product type
USB charger
24 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100-240 V AC
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
4.8 A
- Max. output current
4800 mA
- Max. output current per channel
2400 mA
- Type
UC-2AXX001
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 51 x 34 x 89 mm
- Height
89 mm
- Length
51 mm
- Width
34 mm
- Weight
75 g
- Factory colour
White
- Used at
Indoors
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274807 VOLTCRAFT UC-2AXX001 VC-11374035 24 W USB charger Indoors Max. output current 4800 mA 2 x 2x USB-A
User & Safety Instructions 2274807 VOLTCRAFT UC-2AXX001 VC-11374035 24 W USB charger Indoors Max. output current 4800 mA 2 x 2x USB-A
Conformity certificate
Conformity certificate 2274807 VOLTCRAFT UC-2AXX001 VC-11374035 24 W USB charger Indoors Max. output current 4800 mA 2 x 2x USB-A
Warranty Terms
Warranty Terms 2274807 VOLTCRAFT UC-2AXX001 VC-11374035 24 W USB charger Indoors Max. output current 4800 mA 2 x 2x USB-A
Description
This text is machine translated.
Features
- Color: white
Scope of delivery
- USB charger
- User manual








