• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DC18RC Battery pack charger 195584-2

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging time: (1.5/4/5 Ah) 15/36/45 min
  • Suitable for Ni-Mh battery: 9.6 - 18 V
  • Suitable for Li-ion rechargeable batteries: 14.4 - 18 V
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

NiMH

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Battery voltage

18 V

Charging slots

1

Operating voltage

230 V / AC

Weight

1.0450 kg

Width

150 mm

Height

100 mm

Length

200 cm

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554719 Makita DC18RC Battery pack charger 195584-2

Spare part list

Spare part list 554719 Makita DC18RC Battery pack charger 195584-2

Description

Quick Charger DC 18 RC with patented cooling system for efficient and fast charging of 14.4 and 18 V lithium-ion sliding rechargeable batteries.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.96€ 64.96*

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)