• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TD00000111 Battery adapter TD00000111

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery adapter

Matching rechargeable battery

Li-ion

Dim

(L x W x H) 100 x 79 x 39 mm

Battery voltage

14.4 V

18 V

Weight

140 g

Width

79 mm

Height

39 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3398476 Makita TD00000111 Battery adapter TD00000111

User & Safety Instructions

User & Safety Instructions 3398476 Makita TD00000111 Battery adapter TD00000111

Description

With button for switching on and off or for four-stage regulation of the heating stage. Plug output power 5.0 V/2.4 A, USB output lead 5.0 V/2.1 A.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)