• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Basic-Set 2 x 4.0 Ah Charging station 685050000 incl. spare battery

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Charging station

Matching rechargeable battery

Li-ion

LiHD

Charging current (max.)

4 A

Operating voltage

230 V

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Battery voltage

18 V

Charging slots

2

Features

incl. spare battery

Weight

2500 g

Width

100 mm

Height

100 mm

Length

150 cm

Technology

Li-ion

Cable length

0 cm

Factory colour

Multicolour

Keyboard layout

German, QWERTZ

Rechargeable

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269211 Metabo Basic-Set 2 x 4.0 Ah Charging station 685050000 incl. spare battery

Warranty Terms

Warranty Terms 2269211 Metabo Basic-Set 2 x 4.0 Ah Charging station 685050000 incl. spare battery

Description

Basic set 2 x 4.0 Ah.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)