• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCB104 Quick charger DCB104-QW incl. battery level indicator

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick charger

Matching rechargeable battery

Li-ion

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Charging slots

4

Features

incl. battery level indicator

Weight

3.5 kg

Width

150 mm

Height

100 mm

Length

200 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108517 DEWALT DCB104 Quick charger DCB104-QW incl. battery level indicator

Description

Four-way quick charger for all DEWALT Li-Ion XR batteries from 10.8 - 18 Volt as well as Flexvolt batteries in all Ah classes from 1.3 to 12 Ah. Parallel charging process enables the simultaneous charging of up to 4 batteries of the same or different voltage and / or Ah classes. Very fast charging process through high charging current of up to 8 A. 2-stage charging process guarantees a gentle charging of the batteries and thus a high number of charging cycles at maximum storage capacity. LED-display informs about charging status and warns in case of too high battery temperature. Ideally suited for mounting or at locations where several XR batteries are used simultaneously. Robust housing and practical device for wall mounting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 439.98*

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)