• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DC18RC Battery pack charger 195584-2 - E

1/6
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

265 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of power cable 2 m.
  • Charging time (1.5/4/5 Ah) 15/36/45 min
  • Suitable for Ni-MH rechargeable batteries 9.6 - 18 V
  • Suitable for Li-Ion 14.4 - 18 V batteries
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Dim

(L x W x H) 156 x 190 x 84 mm

Battery voltage

14.4 V

18 V

Charging slots

1

Operating voltage

230 V / AC

Weight

750 g

Width

190 mm

Height

84 mm

Length

156 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532299 Makita DC18RC Battery pack charger 195584-2 - E

Spare part list

Spare part list 3532299 Makita DC18RC Battery pack charger 195584-2 - E

Description


With intelligent charging technology and cooling system for short charging times
The quick charger DC18RC (195584-2) is suitable for batteries of the LXT-series with 14.4V and 18V. Thanks to a cooling system, the battery is cooled during the charging process in order to achieve a quick charge and improve performance. After a successful charging process, a melody can optionally be played which can be adjusted.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)