• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ALG-1802 / TAWB-200 Battery pack charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger 20 V 8.0 A

  • Device from the TOOLCRAFT interchangeable battery system TAWB-200 - one battery for many different tools
  • Intelligent charger with overload protection
  • Automatically stops when fully charged
  • Maximum charging current of up to 8 A
  • Compatible with the TOOLCRAFT TAWB series

Technical specifications

  • Power: 225 W
  • USB ouput: 5 V, 2 A
  • Cable: 1.8 m
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

8 A

Operating voltage

20 V

Dim

(L x W x H) 90 x 245 x 165 mm

Charging slots

1

Operating voltage

100 - 240 V

Features

w/o battery

Weight

1 kg

Width

245 mm

Height

165 mm

Length

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793984 TOOLCRAFT ALG-1802 / TAWB-200 Battery pack charger

Description

The device is part of the TOOLCRAFT rechargeable battery system TAWB-200. Thus many different devices can be operated with one battery - a huge cost advantage.

This text is machine translated.

Features

  • Overcurrent, overvoltage, overheat and short circuit protection
  • Monitors the internal temperature of the battery pack and the charger
  • Special cooling fan for battery pack for increased charging speeds
  • Charging time:
  • 30 min for 2.0 Ah battery
  • 50 min for 4.0 Ah battery
  • 60 min for 5.0 Ah battery
  • 50 min for 6.0 Ah battery
  • 60 min for 8.0 Ah battery

Scope of delivery

  • Main unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.97*

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)