• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AL 36V-20 Quick charger F016800313

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rapid charger for 36 V batteries

  • Compatible with all 36-V rechargeable batteries
  • Integrated LEDs indicate the battery charging status
  • 2.0 Ah battery is fully charged after 65 minutes
  • 36V Power FOR ALL - Battery and charger for all Bosch 36V garden tools

Technical specifications

Product type

Quick charger

Matching rechargeable battery

Li-ion

Charging current (max.)

2 A

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Charging slots

1

Operating voltage

230 V / AC

Weight

840 g

Width

150 mm

Height

100 mm

Length

200 cm

Technology

Li-ion

Factory colour

Multicolour

for brands

Bosch

Compatible with (details)

Bosch Lithium Ion Battery´s Voltage class 36 V.

Wireless charging

No

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1493082 Bosch Home and Garden AL 36V-20 Quick charger F016800313

User & Safety Instructions

User & Safety Instructions 1493082 Bosch Home and Garden AL 36V-20 Quick charger F016800313

Description

Battery packs and chargers for 36-volt garden tools from Bosch. The 36-volt lithium-ion technology from Bosch - no self-discharge, no memory effect, short charging time.

This text is machine translated.

Hints

Battery not included in delivery! Battery, please order separately (Order No. 1493083, 1493084)

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)