• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Basic Set 4 x LiHD 8.0 Ah + ASC 145 Duo BASE SET 4 X LIHD 8.0 AH + 2 X ASC 145 + METALOC 685135000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery capacity: 4x 8.0 Ah
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

LiHD

Charging current (max.)

8 A

Operating voltage

230 V

Battery voltage

18 V

Charging slots

2

Features

incl. forth battery

incl. case

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235995 Metabo Basic Set 4 x LiHD 8.0 Ah + ASC 145 Duo BASE SET 4 X LIHD 8.0 AH + 2 X ASC 145 + METALOC 685135000

Information

Test Summary Report 2235995 Metabo Basic Set 4 x LiHD 8.0 Ah + ASC 145 Duo BASE SET 4 X LIHD 8.0 AH + 2 X ASC 145 + METALOC 685135000

Warranty Terms

Warranty Terms 2235995 Metabo Basic Set 4 x LiHD 8.0 Ah + ASC 145 Duo BASE SET 4 X LIHD 8.0 AH + 2 X ASC 145 + METALOC 685135000

Description

Scope of delivery

  • 4 x LiHD battery pack 18 V/8.0 Ah · 2 x ASC 145 rapid charger · Metaloc II.
  • This text is machine translated.

What kind of Tool Battery Chargers are you looking for?