• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 720, 3-Piece Tungsten Vanadium Steel Milling Bits

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 piece set of fine milling cutters

  • Purpose-made stable construction with head and shaft out of a single blank
  • Ball diameter 5 mm
  • Made from tungsten-vanadium steel.
  • Shank diameter 2,35 mm
  • Units: 3

Technical specifications

Product type

High precision cutter

Material

Vanadium steel

Shank Ø

2.35 mm

Ball diameter

5 mm

Content

1 Set

Material (details)

Made from tungsten-vanadium steel.

Shank diameter

2,35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801151 Proxxon Micromot 28 720, 3-Piece Tungsten Vanadium Steel Milling Bits

Description

For the preparation of non-ferrous metals, plastic, wood or gypsum.

Scope of delivery

  • Cone Ø 5 mm
  • Ball Ø 5 mm
  • Wheel Ø 5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.77€ 23.77*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)