• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628298000 Groover Carbide metal Product size (Ø) 125 mm Shank diameter 22.23 mm 1-piece

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shaft: Boring 22.23 mm
  • Max. Speed (/min) 12200
Product type

Groover

Type

Disc

Material

Carbide metal

Shank Ø

22.23 mm

Length

400 cm

Drill hole Ø

22.23 mm

Rotational speed (max.)

12200 U/min

Content

1 pc(s)

Material properties

DLC coated

(Ø)

125 mm

Height

200 mm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2001052 Metabo 628298000 Groover Carbide metal Product size (Ø) 125 mm Shank diameter 22.23 mm 1-piece

User & Safety Instructions

User & Safety Instructions 2001052 Metabo 628298000 Groover Carbide metal Product size (Ø) 125 mm Shank diameter 22.23 mm 1-piece

Warranty Terms

Warranty Terms 2001052 Metabo 628298000 Groover Carbide metal Product size (Ø) 125 mm Shank diameter 22.23 mm 1-piece

Description

Diamond milling wheel 2, 125x18x22.23mm, "Professional", "UP", Universal. Fast and comfortable milling of wall slots possible in various materials. High degree of work simplification, thanks to the intelligent system of interspersed segments, since the central platform does not protrude. High time saving through milling in one step. Reduces dirt and dust by removing the material cleanly and completely from the slot. Form-fitting slits for individual lines Ø 12 mm, or for Ø 20 and 25 mm-empty pipes. Max. Cutting width: 20 mm (2-row) or 30 mm (3-row).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)