• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 2602-6008 Planer set Carbide Length 150 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Fri 23 Oct

56 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fritz FURT full carbide rotary milling cutter set 8-piece

  • Constructed from 100% raw tungsten carbide
  • Engineered for the rapid removal of all ferrous metals, including steel, cast iron, stainless steel, welds, and sheet metal

Technical specifications

  • Code A1225: Cylindrical, 12 mm Head Diameter, 25 mm Length of Cut.
  • Code A1020: Cylindrical, 10 mm Head Diameter, 20 mm Length of Cut.
  • Code C1020: Cylindrical Radius End, 10 mm Head Diameter, 20 mm Length of Cut.
  • Code C0616: Cylindrical Radius End, 6 mm Head Diameter, 16 mm Length of Cut.
  • Code D0605: Ball Shape, 6 mm Head Diameter, 5 mm Length of Cut.
  • Code D1009: Ball Shape, 10 mm Head Diameter, 9 mm Length of Cut.
  • Code F1020: Tree Shaped Radius End, 10 mm Head Diameter, 20 mm Length of Cut.
  • Code F1225: Tree Shaped Radius End, 12 mm Head Diameter, 25 mm Length of Cut
  • 30.000 rmp max
Product type

Planer set

Material

Carbide

Shank Ø

6 mm

Length

150 mm

Content

1 Set

Material properties

hardened

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402498 FRITZFURT 2602-6008 Planer set Carbide Length 150 mm Shank diameter 6 mm

Description

Features

  • Optimized for precise milling, slotting, profiling, and carving
  • Unique tooth geometry minimizes chipping
  • 30 000 RPM maximum

Scope of delivery

  • 8x high performance carbide burrs
  • Storage box

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)