• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-53556 Planer HM Product size (Ø) 12 mm Shank diameter 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting 8 mm
  • Suitable for: Wood, solid wood, router
  • With cooling channel: No.
  • With shaft: Yes
  • Shaft diameter: 12 mm
  • Cutting direction: Left
  • Cutting material HM
Product type

Planer

Material

HM

Shank Ø

12 mm

Content

1 pc(s)

(Ø)

12 mm

Weight

0.8290 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349719 Makita D-53556 Planer HM Product size (Ø) 12 mm Shank diameter 12 mm

Description

Milling cutter set 8mm 12pcs

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)