• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615990532 Burr Metal 3.2 mm Shank diameter 3.2 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 30000 rpm
Product type

Burr

Material

Metal

Shank Ø

3.2 mm

Ball diameter

3.2 mm

Content

1 pc(s)

Shank diameter

3.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824270 Dremel 2615990532 Burr Metal 3.2 mm Shank diameter 3.2 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)