
Number
Highlights & Details
Car USB-C™ charging adapter, 100 W
- With fixed USB-C™ Cable: 5 / 9 / 12 / 15 V/DC, 3 A; 20 V/DC, 5 A; max. 100 W
- USB-C™ Port: 5 / 9 V/DC, 3 A; 12 V/DC, 2,5 A; max. 30 W
- USB-A Port: 5 / 9 V/DC, 3 A; 12 V/DC, 2,5 A; max. 30 W
- PD 3.0-Technology
- Power: max. 100 W
Technical specifications
- Output 1 (USB-C™ cable): 5V/ 9V/ 12V/ 15VDC 3A; 20VDC 5A, 100W max.
- Output 2 (USB-C™ PD port): 5V/ 9VDC 3A, 12VDC 2.5A, 30W max.
- Output 3 (USB-A Fast charge port): 5VDC 3A; 9VDC 2A; 12VDC 1.5A; 18.0W max.
- Total power: 100W max.
- Product type
USB charger
100 W
- Inputs
Cigarette lighter plug
- Input voltage
24 V DC
12 V DC
- Input voltage
12 V DC, 24 V DC
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
VC100WC-3
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 90 x 60 x 20 mm
- Height
20 mm
- Length
90 mm
- Width
60 mm
- Weight
208 g
- Factory colour
Black
- Used at
Car
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476162 VOLTCRAFT VC100WC-3 USB charger 100 W 1x USB-A, 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)
Conformity certificate
Conformity certificate 2476162 VOLTCRAFT VC100WC-3 USB charger 100 W 1x USB-A, 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 2476162 VOLTCRAFT VC100WC-3 USB charger 100 W 1x USB-A, 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)
Description
This turns the cigarette lighter in the car into a charger
Those who travel a lot in the car and want to use the time to work during breaks or as a front passenger need a charging option for their mobile device sooner or later. Thanks to PD 3.0 technology and a maximum power of 100 watts, the car USB-C™ charging adapter "--" can be viewed as a mobile socket for traveling: Even notebooks can be charged via the cigarette lighter. The two connections - once USB-C™ and once USB-A - can also be used in parallel. This means that two devices, such as a smartphone and power bank, can be operated or charged at the same time without any problem. The charging adapter is equipped with overload and short-circuit protection and has an LED display.
This text is machine translated.
Features
- With fixed USB-C™cable, 1 x USB-C™ & 1 x USB-A port
- USB-C™ port: Compatible with PD 3.0 technology
- Overload protection
- Short circuit protection
Scope of delivery
- Main Unit
- Manual





