
Number
Highlights & Details
38 W Car Charger 1 A / 1 C
- Plastic design with metal paint for rapid heat dissipation
- Scratch-resistant surface
- Fast charger supports PD 3.0 (max. 38 W)
Technical specifications
- Input: DC 12~24 V/ DC 4.5 A
- Output (USB-C®): Max. 20 W
- 5.0 V/ DC 3.0 A, 9.0 V/ DC 2.22 A, 12.0 V/ DC 1.67 A
- Output (USB-A): Max. 18 W
- 5.0 V/ DC 3.0 A, 9.0 V/ DC 2.0 A, 12.0 V/ DC 1.5 A
- Output (USB-C® + USB-A): Max. 38 W
- Colour: Silver / Grey
- Product type
USB charger
38 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
24 V DC
- Input voltage
12-24 V DC
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
CPS-38W/ 2 VC-RA381
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 25 x 26 x 63 mm
- Height
63 mm
- Length
25 mm
- Width
26 mm
- Weight
25 g
- Factory colour
Silver-black
- Used at
Car
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798174 VOLTCRAFT CPS-38W/ 2 VC-RA381 USB charger 38 W 1x USB-A, 1x USB-C® Silver-black Car
Warranty Terms
Warranty Terms 2798174 VOLTCRAFT CPS-38W/ 2 VC-RA381 USB charger 38 W 1x USB-A, 1x USB-C® Silver-black Car
Description
This text is machine translated.
Features
- 1x USB-A socket
- 1x USB-C® socket
- Short circuit protection
- Over-charge protection
- Over-temperature protection
Scope of delivery
- Main unit
- User manual






