• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-1C1A65W01 USB charger 65 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Slim USB Charger 65W GaN

  • Slim design
  • Fast charger with PD3.0 support
  • Max. 65 W
  • 1 x USB-C®, 1 x USB-A
  • Supports fast charging for iPhone 8 and above
  • Compatible devices: iOS, Android and USB devices
  • iPad mini (from 4th generation), iPad (from 8th generation),
  • iPad Air (from 3rd generation) & iPad Pro (from 2nd generation) Notebook, Macbook Air and switch

Our service for you

Technical specifications

Product type

USB charger

65 W

Input voltage

100-240 V

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Type

UC-1C1A65W01

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Notebook

MacBook

Suitable for

iPhone 8, 8 Plus

iPhone X, XS, XS Max

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16, 16 Plus, 16 Pro, 16 Pro Max

iphone 17, Air, 17 Pro, 17 Pro Max

iPhone SE series

AirPods 4, AirPods Pro 2, AirPods Max

iiPad Pro 12.9 (Gen. 4/5/6), iPad Pro 11 Gen. 2/3)

iPad Air (Gen. 3/4/5)

iPad mini (Gen. 4/5)

iPad (Gen. 8/9/10)

Show more
PSU features

GaN

Dim

(L x W x H) 92.6 x 46 x 17.5 mm

Height

17.5 mm

Length

92.6 mm

Width

46 mm

Weight

70 g

Factory colour

White

Used at

Indoors

Charging method

Fast Charge

Power Delivery 3.0

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3402158 VOLTCRAFT UC-1C1A65W01 USB charger 65 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN

User & Safety Instructions

User & Safety Instructions 3402158 VOLTCRAFT UC-1C1A65W01 USB charger 65 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN

Warranty Terms

Warranty Terms 3402158 VOLTCRAFT UC-1C1A65W01 USB charger 65 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN

Description

Rapid charger with PD3.0 support.
Compatible devices: IOS, Android, USB devices, iPad Mini (starting from 4. Generation), iPad (from 8. Generation), iPad Air (from 3. Generation), iPad & Pro (from 2. Generation)

This text is machine translated.

Features

  • Input: AC 100-240V, 50/60Hz,
  • USB-A: max 18W
  • USB-C: max 65W
  • USB-C + USB-A: Max.57W

Scope of delivery

  • USB Slim GaN charger
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)