
Number
Highlights & Details
USB CHARGER 120W PD
- Max. 120 W
- GaN technology (low temperature)
- 2 x USB-C® + 1 x USB-A
- Supports Power Delivery fast charging (PD3.0)
- Supports fast charging for iPhone 8 or higher
Technical specifications
- Max. 120 W
- GaN technology (low temperature)
- 2 x USB-C® + 1 x USB-A
- Support Power Delivery Fast Charge PD3.0
- GaN Fast charger
- All in one fast charger, can be applied to most USB-C® devices.(mobile devices/gaming devices/household euipments,etc)
- 1 x USB-C® sockets, supports Power Delivery Fast Charge
- 1 x USB-A socket, supports Super Quick Charge
- Fast chargers for phones,tablets, switches, power banks and laptops
- Three fast charging ports, supporting to charge 3 devices simultaneously.
- Obtain the best charging performance with GaN (gallium nitride) Technology, it increases the charging efficiency up to 90%.
- Take full advantage of USB-C® Power Delivery with up to 100W power output
- Light and smart, easy to carry
- Texture Surface VDI21; High Gloss SPI A1
- Charge your device fast, safely, and reliably.
- Product type
USB charger
120 W
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Max. output current per channel
5 A
- Type
UC-3ACX003
- Suitable for
Tablet
Smartphone
Notebook
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 106.3 x 68.6 x 33.8 mm
- Height
33.8 mm
- Length
106.3 mm
- Width
68.6 mm
- Weight
225 g
- Cable length
2 m
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2615983 VOLTCRAFT UC-3ACX003 VC-13079915 120 W USB charger Indoors Max. output current 5 A 3 x 1x USB-A, 2x USB-C® GaN
User & Safety Instructions
User & Safety Instructions 2615983 VOLTCRAFT UC-3ACX003 VC-13079915 120 W USB charger Indoors Max. output current 5 A 3 x 1x USB-A, 2x USB-C® GaN
Warranty Terms
Warranty Terms 2615983 VOLTCRAFT UC-3ACX003 VC-13079915 120 W USB charger Indoors Max. output current 5 A 3 x 1x USB-A, 2x USB-C® GaN
Description
Three ports with rapid charging for simultaneous charging of 3 devices (supports Power delivery PD3.0) 2 x USB-C® + 1 x USB-A
GaN technology (low heat generation)
Galliumnitride short GaN is a material that is used for semiconductors in modern chargers of the latest generation. It has been used for many years with LED technology as well as with solar cells. The outstanding feature of the GaN material in the field of charging technology is particularly the low development of heat. Less heat means more efficient performance and adherence to the highest safety standards. The innovative material enables a small, space-saving design as compared to the conventional standard chargers.
This text is machine translated.
Features
- 1 x USB-C® socket, supports Power Delivery fast charging
- 1 x USB-A socket, supports Super fast Charge
- Fast charger for phones, tablets, switches, power banks and laptops
- Three fast charging ports, can charge up to 3 devices simultaneously.
- Obtain the best charging performance with GaN (gallium nitride) technology, which increases the charging efficiency up to 90%.
- Take full advantage of USB-C® Power Delivery with up to 100 W power output
- Lightweight and compact
- Textured VDI21 surface; High gloss SPI A1 coating
- Charges your device quickly, safely, and reliably.
Scope of delivery
- 1x USB charger
- 1 x 2m USB-C® to USB-C® cable (5 A)
- 1x Manual














