
Number
Highlights & Details
VOLTCRAFT UC-3C1A100W02 USB Charger station GaN 100W 3x USB-C® 1x USB-A PD 3.0 Black
- Fast charger with PD3.0 support
- Max. 100 W
- 3 x USB-C® 1 x USB-A
- Fast charging ports with detachable long power cable, supports charging multiple devices simultaneously
- Supports fast charging for iPhone 8 and above, Laptop, Macbook air and Pro
- Supports iPad mini (from 4th generation) and iPad (from 8th generation),
- Supports iPad Air (from 3rd generation), iPad Pro (from 2nd generation) and iPad Pro (from 4th generation)
Technical specifications
- Product type
USB charger
100 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- Input voltage
100-240 V/50 - 60 Hz
- No. of outputs
4 x
- Outputs
3x USB-C®
1x USB-A
- Type
UC-3C1A100W02
- Suitable for
iPhone
iPad
MacBook
Smartphone
Tablet
Notebook
AirPods
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 81 x 61 x 29 mm
- Height
29 mm
- Length
81 mm
- Width
61 mm
- Weight
226 g
- Cable length
2 m
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3323801 VOLTCRAFT UC-3C1A100W02 USB charger 100 W 3x USB-C®, 1x USB-A Power Delivery Black Indoors GaN, USB Power Delivery (USB-
User & Safety Instructions
User & Safety Instructions 3323801 VOLTCRAFT UC-3C1A100W02 USB charger 100 W 3x USB-C®, 1x USB-A Power Delivery Black Indoors GaN, USB Power Delivery (USB-
Warranty Terms
Warranty Terms 3323801 VOLTCRAFT UC-3C1A100W02 USB charger 100 W 3x USB-C®, 1x USB-A Power Delivery Black Indoors GaN, USB Power Delivery (USB-
Description
This text is machine translated.
Features
- Compatible devices: iOS, Android and USB devices
- Number of USB ports: 4
- Output voltage/output current: Input: Input: 100V-240V ~50/60Hz 1.5A
- USB-C1(100W) :3.3V-21V5A,5V3A, 9V3A, 12V3A, 15V3A, 20V5A
- USB-C2(100W) :3.3V-21V5A,5V3A, 9V3A, 12V3A, 15V3A, 20V5A
- USB-C3(65W) :3.3V-21V3A,5V3A, 9V3A, 12V3A, 15V3A, 20V3.25A
- USB-A (30W)scp &QC: 4.5V5A,5V4.5A,9V3A,12V2.5A,20V1.5A
- USB-C1+USB-C2/C3 : 65W+35W
- USB-C1/C2+USB-A : 65W+30W
- USB-C3+USB-A : 15W(5V/3A)
- USB-C1+USB-C2+USB-C3 :45W+35W+20W
- USB-C1+USB-C2+USB-C3+USB-A :45W+35W+15W
- Cable length: 2 m
- Average active efficiency: 90.5 %
- Efficiency at low load (10 %): 79.7 %
- No-load power consumption: ≤ 0.28 W
Scope of delivery
- USB charging station
- 2 metre detachable AC power cord with VDE plug
- Operating instructions










