
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
Technical specifications
- INPUT VOLTAGE DC: 10V - 28V, PD: 12V - 20V
- CHARGING POWER: DC: 200W, PD: MAX. 80W (20V, 5A)
- Discharge power: Max. 24W (6S, 4.2V/S)
- Charging current 0.1 - 10.0A
- {Discharging current} 0.1 - 2.0A
- Balancer current: Max. 500 mA
- LiXX:1-6S, NiXX:1-15S, Pb: 3S / 6S
- Max. charging capacity
200 W
- Charging current (max.)
10 A
- Discharge current
2 A
- Dim
(L x W x H) 70 x 50 x 32 mm
- Height
32 mm
- Length
70 mm
- Width
50 mm
- Matching rechargeable battery
Lead
LiFePO
LiHV
Li-ion
LiPolymer
NiCd
NiMH
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
6 V
- Suitable for lead-type rechargeables (min.)
3 V
- Manufacturer part #
SK-100198-01
- Weight
82 g
- UKCA
yes
- Product type
Scale model battery charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400266 SKYRC B6neo Scale model battery charger 10 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH
User & Safety Instructions 3400266 SKYRC B6neo Scale model battery charger 10 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH
Description
The B6neo by SKYRC brings with its eye-catching two-color design in a loud red-blue mix fun while charging. No matter whether on the racing track or in the hobby area, it stands out simply with the life-like color scheme and shows the unique personality of the owner. The B6neo may be smaller than a credit card and thus easily fit in one hand, but it is still extremely powerful and therefore not to be underestimated. With a charging capacity of up to 200W (DC) and up to 80W with USB PD input, it sets new standards for comparable RC chargers. The elegant plastic housing with its attractive colors is a real eye-catcher!
This text is machine translated.
This text is machine translated.
Features
- 200W DC charging power
- 24W discharge power
- Pocket-size
- Up to 3 times faster charging time than with the B6V2
- With PD/QC3.0-fast charging
- Very quiet at around 48dB
- Firmware updates with Charger Master















