• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC B6AC V2 Scale model multifunction charger 6 A LiPolymer, LiFePO, Li-ion, NiMH, NiCd, Lead

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

136 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scale model multifunction charger

Operating voltage

100 - 240 V / AC

11 - 18 V / DC

Matching rechargeable battery

LiPolymer

LiFePO

Li-ion

NiMH

NiCd

Lead

Max. charging capacity

50 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

6 A

Max. discharge power

5 W

Discharge current

0.1 - 2 A

Dim

(L x W x H) 36 x 135 x 144 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

20 V

Suitable for lead-type rechargeables (min.)

2 V

Weight

632 g

Manufacturer part #

SK-100008

Width

135 mm

Height

144 mm

Length

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108369 SKYRC B6AC V2 Scale model multifunction charger 6 A LiPolymer, LiFePO, Li-ion, NiMH, NiCd, Lead

User & Safety Instructions 2108369 SKYRC B6AC V2 Scale model multifunction charger 6 A LiPolymer, LiFePO, Li-ion, NiMH, NiCd, Lead

Description

SKYRC B6AC V2 is the revised version of the popular IMAX B6AC charger. Compared to the B6AC v1, the B6AC v2 is more precise, more reliable and has a number of new features and functions. This allows the user to manually set the battery end voltage, connect the B6AC v2 to a PC, for example to update the firmware or control the device via it. Furthermore, the charger has a lithium battery meter and can measure the internal current of a rechargeable battery. The SKYRC B6AC v2 is a high-performance, microprocessor-controlled charging and discharging device which can be used for most common battery types. It also has a built-in balancer for up to 6 cells for optimal charging of lithium polymer (LiPo), lithium Ferrum (Life) and lithium ion (LiIon) batteries. It has up to 50 watt charging power and can charge rechargeable batteries with up to 6 ampere.

PC control
The user can monitor and test the battery pack voltage, cell voltage and many other information via the PC. In addition, the charger can be controlled via the PC or the firmware can also be updated. The required software "Charge Master" is available free of charge.

Smart Phone control & display via Wi-Fi module
This charger can also be controlled and monitored via a smart phone in conjunction with the optional Wi-Fi module (available for iOS and Android).

This text is machine translated.

Features

  • LIHV mode available: The additional LIHV mode is able to charge the latest generation of LiPo batteries with a charging end voltage of 4.35 volts
  • Dual Power AC/DC input voltage: The charger can be operated with AC input voltage (socket) of 100-240V as well as with DC voltage (power supply or car battery) of 11-18V
  • Balancer connections: The B6AC v2 has a built-in 2-6S XH balancer board
  • Built-in fan: With the built-in fan, the temperature is dissipated optimally
  • Different charging/discharging programs: Different programs are available depending on the different battery types
  • Lithium battery balancer: SKYRC B6AC v2 has a single cell voltage balancer. Thus, no external balancer has to be connected any more in order to monitor the individual cells of a battery pack and to optimally charge them
  • Program Data Store/Load: The charger can store up to 10 different charging/discharging programs. The user can read this data at any time without a special program
  • Battery meter: The user can read the total voltage, the highest voltage, the lowest voltage and the voltage of each individual cell
  • Battery internal resistance Meter: The user can check the total resistance, the highest and lowest resistance and that of each individual cell
  • Terminal voltage monitoring: The charger allows the user to set the charge and discharge end voltage

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)