
Number
Highlights & Details
9V-battery charger P 9-4
- 5 programs can be selected.
- Adjustable charging current
- Individual slot monitoring
- Backlit LCD screen
Technical specifications
- Charging voltage of 7.2 to 9.6 V
- Matching rechargeable battery
NiCd
NiMH
Li-ion
- Product type
9V battery charger
- Suitable for battery size
9V PP3
- Charging slots
4
- 9 V
4
- Operating voltage
100 - 240 V
- Discharge current
50 - 200 mA
- Max. charging current per slot
200 mA
- Charger features
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Trickle charging
Battery voltage based auto switch-off
Graphic display
Automatic battery test
Documents & Downloads
Datasheet
Datasheet 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
Datasheet 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
User & Safety Instructions
User & Safety Instructions 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
User & Safety Instructions 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
User & Safety Instructions 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
Conformity certificate
Conformity certificate 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
Warranty Terms
Warranty Terms 1527210 VOLTCRAFT P9-4 9V battery charger NiCd, NiMH, Li-ion 9V PP3
Description
Powerful 9-V block battery charger for 1 - 4 rechargeable batteries.
After inserting the rechargeable batteries, the voltage is determined automatically and the charging process starts. You can choose between the 5 programs Charge, Discharge, test, quick test and refresh. If the test mode by charging and discharging the capacity is determined. When quick test mode if, on the other hand, via the battery internal resistance of the voltage drop is measured within 10 seconds.
The refresh mode is the optimal care and refresher for your rechargeable batteries. Here, the battery is repeatedly charged and discharged in order to reach its optimum capacity again. The charge current and discharge current can be adjusted from 50 mA to 200 mA.
In the case of NiMH and NICD rechargeable batteries, it is by means of Minus-Delat-U the charging current is switched off when the rechargeable battery is fully charged. After the charging process is automatically activated for NiMH and Nicd batteries, the trickle charging and thus at the highest capacity. On the illuminated and well clear LC-display can be read easily all parameters and settings.
Features
- Microprocessor-controlled
- Battery voltage based auto switch-off
- Individual slot monitoring
- Refresh function
- Trickle charging
- Battery test function
- Discharge function
- Charge current and discharge current of 50 mA to 200 mA
- Reverse polarity protection
- Backlit LCD screen
Scope of delivery
- P 9-4
- Power supply unit
- User manual.








