
Number
Highlights & Details
CC-2 round cell charger
- For NiCd, NiMH and Li-Ion batteries
- quick battery test function
- Battery-friendly charging through automatic selection of charge currents
- Charge and charge test
Technical specifications
- Backlit LCD display can show charging time, current, voltage, capacity and inner resistance
- Matching rechargeable battery
NiMH
NiCd
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
C
Sub C
26650
26500
18650
17670
18490
17500
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
2
- Operating voltage
100 - 240 V / AC
- Discharge current
250 / 500 mA
- Max. charging current per slot
1000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Li-Ion/Li-Po charging current
1000 mA
- Charger features
USB slot
- Charging time for AAs
120 Min.
- Length
157 mm
- Width
93 mm
- Height
35 mm
- Weight
193 g
- Dim
(L x W x H) 157 x 93 x 35 mm
Documents & Downloads
Datasheet
Datasheet 1613311 VOLTCRAFT CC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion AA , AAA , C, Sub C, 26650, 26500, 18650, 17670, 18490,
User & Safety Instructions
User & Safety Instructions 1613311 VOLTCRAFT CC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion AA , AAA , C, Sub C, 26650, 26500, 18650, 17670, 18490,
Conformity certificate
Conformity certificate 1613311 VOLTCRAFT CC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion AA , AAA , C, Sub C, 26650, 26500, 18650, 17670, 18490,
Warranty Terms
Warranty Terms 1613311 VOLTCRAFT CC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion AA , AAA , C, Sub C, 26650, 26500, 18650, 17670, 18490,
Description
Thanks to the latest processor-controlled charging technology, it has four charging programmes (Charge, Train), which can be set separately for each of the charging slots. These settings can be selected and applied in no time using the 3 buttons. True capacity measurement and automatic comparative measurement make it easy to identify or select "weak" batteries.
This text is machine translated.
Features
- Microprocessor-controlled
- Battery voltage based auto switch-off
- Individual slot monitoring
- Selectable charging/discharge current
- Automatic trickle charge
- Battery quick-test function
- Temperature monitoring
- Detects defect or incorrectly inserted batteries
- Overcharge protection
- Easy to operate: 4 keys only
- Overload protection
- User-friendly backlit display
Scope of delivery
- CC-2 round cell charger
- Power supply 12V/3A
- User manual













