• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CC1A Charger for cylindrical cells NiMH, Li-ion, LiFePO, NiCd AA , AAA , C, 10440, 10500, 12500, 12650, 13650,

1/8
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

603 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CC1A Cylindrical battery charger

  • Suitable for Li-Ion, LiFePO4, NiMH, NiCd battery
  • 2 charging current displays: 500 mA/1000 mA
  • USB output: 5 V/DC 1 A
  • Ni-MH, Ni-Cd Battery Size: AA, AAA, SC, C, 10340-26650 (Li)

Our service for you

Technical specifications

  • Suitable for battery size:
  • 13450, 16500, 20700, 22500
  • LiFePo4 battery
  • 3.85V high capacity Samsung, LG, Panasonic 18650 battery
  • Charge current: 1.2V NiMH/CD: 500mA/ 1000mA
  • 3.2V Li-Fe: 500mA/ 1000mA
  • 3.7V Li-ion: 500mA/ 1000mA
  • 3.85V Li-ion: 500mA/ 1000mA
  • Max. charge voltage
  • DC 1.2V Ni-MH/Cd 1.53V±0.05V
  • DC 1.2V Li-FePo4 3.65V±0.05V
  • DC 3.7V Li-ion 4.20V±0.05V
  • DC 3.85V Li-ion 4.35V±0.05V
Matching rechargeable battery

NiMH

Li-ion

LiFePO

NiCd

Product type

Charger for cylindrical cells

Suitable for battery size

AA

AAA

C

10440

10500

12500

12650

13650

14500

14650

16340

16650

17500

17650

17670

18490

18500

18650

18700

21700

22650

25500

26500

26650

10340

Show more
Charging slots

1

AAA

1

AA

1

Size C

1

Operating voltage

5 V / DC

Discharge current

1000 mA

Max. charging current per slot

1000 mA

Charger features

Automatic battery test

Selectable charging current

End-of-charge voltage auto-cutoff

Rechargeables included

No

Length

120 mm

Width

43 mm

Height

29.5 mm

Weight

52 g

Dim

(L x W x H) 120 x 43 x 29.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127363 VOLTCRAFT CC1A Charger for cylindrical cells NiMH, Li-ion, LiFePO, NiCd AA , AAA , C, 10440, 10500, 12500, 12650, 13650,

User & Safety Instructions 2127363 VOLTCRAFT CC1A Charger for cylindrical cells NiMH, Li-ion, LiFePO, NiCd AA , AAA , C, 10440, 10500, 12500, 12650, 13650,

Conformity certificate

Conformity certificate 2127363 VOLTCRAFT CC1A Charger for cylindrical cells NiMH, Li-ion, LiFePO, NiCd AA , AAA , C, 10440, 10500, 12500, 12650, 13650,

Warranty Terms

Warranty Terms 2127363 VOLTCRAFT CC1A Charger for cylindrical cells NiMH, Li-ion, LiFePO, NiCd AA , AAA , C, 10440, 10500, 12500, 12650, 13650,

Description

The CC1A battery chargers automatically detect battery types, selecting the appropriate voltage settings and charging modes. The device is suitable for cylindrical NiMH, NiCd, LiFePo4 and Li-ion batteries. Using the charger is easy. 4 LED lights indicate battery status. CC1A chargers also come with a USB port for charging a wide range of mobile devices (Power bank function).

Features

  • Microprocessor-controlled
  • 4 LED battery status indicators
  • Short-circuit auto-switch off
  • Overheat/overload/overcharge protection
  • Faulty battery detection
  • Reverse polarity protection

Scope of delivery

  • CC1A round cell charger
  • Micro USB cable
  • User manual

Hints

Necessay item: USB Power supplier 5 V/min. 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.46*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)