• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-BC4-PB1 2in1 charger & power bank

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

418 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BC4-PB round cell charger and power bank

  • Compatibility: 1.2 V AA/AAA N-MH battery
  • Can be used as a power bank (with 4 batteries installed)
  • Charging current (500mA for each slot)

Our service for you

Technical specifications

  • Input: 5 V/DC 2 A
  • Output: (USB-A): 5 V/DC 500 mA
  • Output: (4x NiMH AAA or AA slot): 4x 1.4 V/DC 500 mA
Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AA

AAA

Charging slots

4

AAA

4

AA

4

Operating voltage

5 V / DC

Discharge current

2000 mA

Max. charging current per slot

500 mA

Length

90 mm

Width

68 mm

Height

30 mm

Weight

74 g

Dim

(L x W x H) 90 x 68 x 30 mm

Technology

NiMH

Wireless charging

No

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3030234 VOLTCRAFT VC-BC4-PB1 2in1 charger & power bank

User & Safety Instructions 3030234 VOLTCRAFT VC-BC4-PB1 2in1 charger & power bank

Warranty Terms

Warranty Terms 3030234 VOLTCRAFT VC-BC4-PB1 2in1 charger & power bank

Description

2 in 1: Charger and power bank
This charger with LED display not only supplies 1.2 V AA/AAA Ni-MH rechargeable batteries with energy, but it also functions as a power bank with a maximum current output of 500 mA for example while traveling Smartphone & Co. Each charging slot provides 500 mA charging current to quickly supply your batteries with new energy.

Safe operation
The charger is equipped with short-circuit and polarity reversal protection. Non-rechargeable batteries are recognized. A USB-A to USB-C® cable and a user manual are included in the delivery.

This text is machine translated.

Features

  • LED indicator
  • Short-circuit and reverse polarity protection, non-rechargeable battery detection

Scope of delivery

  • Main unit
  • USB cable
  • User manual

Hints

A 5V USB power supply with minimum 2 ampere charging current is needed for operation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)