
Number
Highlights & Details
BC16 Cylindrical Battery Charger
- For up to 16 AAA and AA batteries
- 2x 9V battery slot
- Charging Current range 500mA/250mA/100mA for AA/AAA/9V)
- Bright LCD display
Technical specifications
- Matching rechargeable battery
NiMH
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
9V PP3
- Charging slots
18
- AAA
16
- AA
16
- 9 V
2
- Operating voltage
12 V
- Max. charging current per slot
500 mA
- Charging current (AAA)
250 mA
- Charging current (AA)
500 mA
- 9 V battery charging current
100 mA
- Charger features
Trickle charging
- Charging time
8 H
- Average charging time for 9 V/150 mAh batteries
108 Min.
- Charging time for AAs
288 Min.
- Length
338 mm
- Width
105 mm
- Height
44 mm
- Weight
413 g
- Dim
(L x W x H) 338 x 105 x 44 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127444 VOLTCRAFT BC16 Charger for cylindrical cells NiMH, Li-ion AA , AAA , 9V PP3
Conformity certificate
Conformity certificate 2127444 VOLTCRAFT BC16 Charger for cylindrical cells NiMH, Li-ion AA , AAA , 9V PP3
Warranty Terms
Warranty Terms 2127444 VOLTCRAFT BC16 Charger for cylindrical cells NiMH, Li-ion AA , AAA , 9V PP3
Description
Features
- Non-rechargeable battery detection
- Zero voltage repair
- Trickle charging
- Individual slot monitoring
- Short-circuit protection
- Reverse polarity protection
- Maximum voltage and high-sensitivity smart temperature sensor
- Overcharge protection
Scope of delivery
- Battery Charger
- AC/DC Adapter
- User manual








