• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann VRLA charger ALCS 2-24 A 2 V, 6 V, 12 V, 24 V Charging current (max.) 0.9 A

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid rechargeable battery plug charger ALCS 2-24A

  • For 2, 6, 12 und 24 V Lead acid batteries
  • Rechargeable battery capacities 2 - 24 Ah
  • Automatic detection of rechargeable battery type
  • A symbol shows a white plug with the inscription '2.0 m' on a blue background, indicating the cable length.
  • Circular symbol with a lightning bolt and text 'max. 900mA', indicating maximum current strength.
  • Symbol of a charging battery with an upward-facing arrow in a blue circle.
  • Blue symbol with a white lightning bolt and the inscription '2-24V', indicates voltage range.

Technical specifications

Product type

VRLA charger

Matching rechargeable battery

Lead-acid

SLA

Lead acid membrane

Suitable for lead-type rechargeables

2 V

6 V

12 V

24 V

Recommended battery capacity (min.)

1.3 Ah

Recommended battery capacity (max.)

15 Ah

Charging slots

1

Operating voltage

230 V / AC

Charging current (max.)

0.9 A

Charging current at 2 V

0.9 A

Charging current at 6 V

0.7 A

Charging current at 12 V

0.6 A

Charging current at 24 V

0.3 A

Charge Voltage

2.3 V

6.9 V

13.8 V

27.6 V

Width

66 mm

Height

106 mm

Depth

50 mm

Weight

400 g

Dim

(W x H x D) 66 x 106 x 50 mm

Recommended battery capacity

2, 24 Ah

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 250239 Ansmann VRLA charger ALCS 2-24 A 2 V, 6 V, 12 V, 24 V Charging current (max.) 0.9 A

User & Safety Instructions

User & Safety Instructions 250239 Ansmann VRLA charger ALCS 2-24 A 2 V, 6 V, 12 V, 24 V Charging current (max.) 0.9 A

Conformity certificate

Conformity certificate 250239 Ansmann VRLA charger ALCS 2-24 A 2 V, 6 V, 12 V, 24 V Charging current (max.) 0.9 A

Warranty Terms

Warranty Terms 250239 Ansmann VRLA charger ALCS 2-24 A 2 V, 6 V, 12 V, 24 V Charging current (max.) 0.9 A

Description

With this battery charger, you can't go wrong as far as voltage is concerned. Rechargeable battery type recognition adjusts the charging voltage automatically according to the capacity of the lead-acid rechargeable battery being charged. No settings are required at the charger at all, just connect it, and the process starts.

Features

  • Electronic protection from short-circuit and reverse polarity
  • Automatic recharging
  • Charging according to IU-characteristics
  • Voltage selector switch
  • Trickle charging
  • Overcharge protection
  • LED status indicator

Scope of delivery

  • Battery connection terminals
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.46*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)