• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Battery clip Plus, Minus 20202 (L x W x H) 70 x 15 x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

106 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Batterie-Klemmen 25 A 2er Pack

  • 25 A
  • Starke Zugfeder

Technical specifications

Dim

(L x W x H) 70 x 15 x 20 mm

Product type

Battery clip

Type

Plus

Minus

Content

1 Pair

Features

Spring-loaded terminal

Width

15 mm

Height

20 mm

Length

70 mm

Type

Federklemme

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841343 HP Autozubehör Battery clip Plus, Minus 20202 (L x W x H) 70 x 15 x 20 mm

Description

Ausgestattet mit Löt-, Quetsch- und Schraubanschluss sowie Zugentlastung.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)