• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Battery charger clamp Plus, Minus 20250 (L x W) 85 mm x 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

579 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Batterie-Klemmen 50 A

  • 50 A
  • Starke Feder

Technical specifications

Dim

(L x W) 85 mm x 12 mm

Product type

Battery charger clamp

Type

Plus

Minus

Content

1 Pair

Features

Spring-loaded terminal

Width

12 mm

Length

85 mm

Type

Federklemme

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841378 HP Autozubehör Battery charger clamp Plus, Minus 20250 (L x W) 85 mm x 12 mm

Description

Ausgestattet mit Löt- und Quetschanschluss.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)