• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Battery quick-connect Minus, Plus 80834 (W x H x D) 40 x 25 x 55 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

69 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery for assembly

  • For car, Garden, Weekend houses, etc.
  • TÜV-approved

Technical specifications

  • Weight per piece 142 g
Dim

(W x H x D) 40 x 25 x 55 mm

Product type

Battery quick-connect

Type

Minus

Plus

Type

Straight

Content

1 Pair

Features

Quick fit

Plastic cover

Material

Steel (galvanized)

Plastic

Width

40 mm

Height

25 mm

Depth

55 mm

Documents & Downloads

Datasheet

Datasheet 1613334 SecoRüt Battery quick-connect Minus, Plus 80834 (W x H x D) 40 x 25 x 55 mm

User & Safety Instructions

User & Safety Instructions 1613334 SecoRüt Battery quick-connect Minus, Plus 80834 (W x H x D) 40 x 25 x 55 mm

Description

The easy-Click system is for standard starter batteries or standard-SAE or DIN vehicle batteries suitable for cars, trucks, buses and can, boats, caravans, mobile homes and special applications such as solar cells, mobile power units, electric vehicles, construction or laboratory facilities may be used. Quick connect and disconnect the battery without tools. The plastic covers prevent short circuit and protect battery terminals and connectors from corrosion. The battery terminals can also be used as main switch of the vehicle battery.

This text is machine translated.

Features

  • For cable of 6 mm² to 120mm²
  • 38/5000 Standard SAE or DIN vehicle batteries

Scope of delivery

  • 1 each Battery terminal plus pole and minus pole

More interesting products

(*All information is plus legal VAT)