• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Battery quick-connect Plus, Minus 19039 (W x H x D) 45 x 27 x 63 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery for assembly

  • Can be used in car, garden and in weekend houses
  • TÜV-geprüft

Technical specifications

Dim

(W x H x D) 45 x 27 x 63 mm

Product type

Battery quick-connect

Type

Plus

Minus

Type

Straight

Content

1 pc(s)

Features

Quick fit

Plastic cover

Width

45 mm

Height

27 mm

Depth

63 mm

Type

Metal with plastic covering

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 844110 IWH Battery quick-connect Plus, Minus 19039 (W x H x D) 45 x 27 x 63 mm

User & Safety Instructions

User & Safety Instructions 844110 IWH Battery quick-connect Plus, Minus 19039 (W x H x D) 45 x 27 x 63 mm

Description

Allows a lightning-fast installation and dismantling of battery or simple connection and disconnection of all types of consumers (garden area, weekend cottages). Also ideal for use in narrow spaces. Very useful for solar power and camping equipment. Suitable for use with all SAE and DIN standard batteries.

More interesting products

(*All information is plus legal VAT)