• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Battery clip Plus BK 1+ (L x W) 55 mm x 30 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 55 mm x 30 mm

Product type

Battery clip

Type

Plus

Content

1 pc(s)

Features

Gold-plated

Material

Gold

Width

30 mm

Length

55 mm

Depth

13 mm

Type

Terminal +, gold-plated

Documents & Downloads

Datasheet

Datasheet 362948 Sinuslive Battery clip Plus BK 1+ (L x W) 55 mm x 30 mm

Datasheet 362948 Sinuslive Battery clip Plus BK 1+ (L x W) 55 mm x 30 mm

User & Safety Instructions

User & Safety Instructions 362948 Sinuslive Battery clip Plus BK 1+ (L x W) 55 mm x 30 mm

Description

Gold-plated battery terminals ensure long-term, corrosion-free power transfer. 3 cable inputs up to 16 mm ², 25 mm ² and 35 mm ². Suitable for all standard batteries. Additional mounting screw ring terminals with 8.2 mm bore.

More interesting products

(*All information is plus legal VAT)