• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA Battery clip Minus 1506110 (W x H x D) 48 x 20 x 58 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

614 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-terminal clamps

  • Stabile Ausführung

Technical specifications

Dim

(W x H x D) 48 x 20 x 58 mm

Product type

Battery clip

Type

Minus

Type

L-type

Content

1 pc(s)

Width

48 mm

Height

20 mm

Depth

58 mm

Type

Angled/negative

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852181 ESKA Battery clip Minus 1506110 (W x H x D) 48 x 20 x 58 mm

Description

Passend zu jeder Standard 12 V Kfz Batterie.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)