• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Battery clip Plus, Minus 019027 (W x H x D) 30 x 20 x 45 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

466 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-terminal clamps

  • Stabile Ausführung

Technical specifications

Dim

(W x H x D) 30 x 20 x 45 mm

Product type

Battery clip

Type

Plus

Minus

Type

L-type

Content

1 Pair

Width

30 mm

Height

20 mm

Depth

45 mm

Type

Abgewinkelt Plus/Minus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841375 IWH Battery clip Plus, Minus 019027 (W x H x D) 30 x 20 x 45 mm

Description

Passend zu jeder Standard 12 V Kfz Batterie.

More interesting products

(*All information is plus legal VAT)