• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL VRLA charger NPP-1700-24 24 V Charging current (max.) 50 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid charger NPP-1700-24

  • It can be used as a power supply and as a battery chargerPotentiometer for setting the output voltage/output current3-stage charging curve

Technical specifications

  • Output voltage 21 to 42 V.Output 1680 WEnd-of-charge voltage 43 to 52 V.Temperature range of -30 to +70 °CEfficiency 93 %
Product type

VRLA charger

Charger features

Selectable charging current

Battery temperature monitoring

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Li-ion

Suitable for lead-type rechargeables

24 V

Recommended battery capacity (min.)

200 Ah

Recommended battery capacity (max.)

640 Ah

Charging slots

1

Operating voltage

90 - 264 V

Charging current (max.)

50 A

Charging current at 24 V

50 A

Charge Voltage

27.6 V

Length

300 mm

Width

184 mm

Height

70 mm

Weight

2960 g

Dim

(L x W x H) 300 x 184 x 70 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2730130 MEAN WELL VRLA charger NPP-1700-24 24 V Charging current (max.) 50 A

User & Safety Instructions

User & Safety Instructions 2730130 MEAN WELL VRLA charger NPP-1700-24 24 V Charging current (max.) 50 A

Warranty Terms

Warranty Terms 2730130 MEAN WELL VRLA charger NPP-1700-24 24 V Charging current (max.) 50 A

Description

Intelligent charger with 3-stage charging curve and remote signal for switching on/off. Can be used as a power supply and as a battery charger. Has a potentiometer for setting the output voltage/output current.

This text is machine translated.

Features

  • It can be used as a power supply and as a battery chargerPotentiometer for setting the output voltage/output current3-stage charging curveTemperature controlRemote signal for switching on/offOperating temperature from -30 to +70°C, minimizes environmental restrictionsProtection against short circuit, over-voltage, over-temperature, battery polarity reversalConforms to the certifications EN62368-1, EN60335-1/2-29, EN55022 class B as well as EN55014-1 class B

Scope of delivery

  • Charger
  • User manual.

Hints

Power cable, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 385.49*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)