• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BT-1 Analogue Lead Acid Battery Tester, 6V, 12V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT BT-1 Analogue Lead Acid Battery Tester, 6V, 12V

  • Tests 6V or 12V lead acid batteries under load
  • Analogue readout indicating remaing capacity
  • 100A test current for 12V batteries
  • 45A test current for 6V batteries

Our service for you

Technical specifications

Dim

(L x W x H) 29.5 x 18 x 6 cm

Product type

Car battery tester

Battery voltage

6 V

12 V

Recommended battery capacity

>15/30 Ah

Width

18 cm

Height

6 cm

Length

29.5 cm

Battery voltage

6/12 V

Discharge current

45/100 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100588 VOLTCRAFT BT-1 Analogue Lead Acid Battery Tester, 6V, 12V

Conformity certificate

Conformity certificate 100588 VOLTCRAFT BT-1 Analogue Lead Acid Battery Tester, 6V, 12V

Warranty Terms

Warranty Terms 100588 VOLTCRAFT BT-1 Analogue Lead Acid Battery Tester, 6V, 12V

Description

The perfect tester for quickly checking 6V and 12V lead acid batteries. With regular multimeters, it can be tricky to determine the remaining capacity in lead/acid gel batteries under no load. This battery tester loads the battery at a high current and measures the battery voltage under load. Batteries in poor condition will register a drop when measured under load, and so can be identified within seconds. This portable tester is an indispensable tool for workshops, solar power systems, camping and in many other applications.

Features

  • Suitable for batteries from 30Ah (12V) and 15Ah (6V).

Hints

Suitable for batteries from 30 Ah (12 V) and 15 Ah (6 V).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)