• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BT-3 12V Digital Lead Acid Battery Tester

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 100.00
-38 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT BT-3 12V Digital Lead Acid Battery Tester

  • For 12 V Batteries from 30Ah
  • Automatic test run/set up

Our service for you

Technical specifications

Dim

(L x W x H) 295 x 160 x 85 mm

Product type

Car battery tester

Battery voltage

12 V

Operating voltage

12 V

Recommended battery capacity

>30 Ah

Width

160 mm

Height

85 mm

Length

295 mm

Battery voltage

12 V

Discharge current

100 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100592 VOLTCRAFT BT-3 12V Digital Lead Acid Battery Tester

Information

Information 100592 VOLTCRAFT BT-3 12V Digital Lead Acid Battery Tester

Conformity certificate

Conformity certificate 100592 VOLTCRAFT BT-3 12V Digital Lead Acid Battery Tester

Warranty Terms

Warranty Terms 100592 VOLTCRAFT BT-3 12V Digital Lead Acid Battery Tester

Description

Ideal tester for quickly and simply measuring the remaining power in 12 V vehicle and solar batteries. This battery tester loads the battery at high current and measures the battery voltage under load. Batteries in poor condition will drop when measured under load, and can thus be identified within seconds. The whole test process is automatic, i.e. you simply start the test process and the battery tester shows the measurement result on the digital display after approx. 10 seconds. This prevents overloading of the battery due to excessive testing times. For accurate analysis, the cold start current value of the battery can be adjusted. As an extra function, the function of the generator and the starter can be checked. This portable tester is an indispensable tool for workshops, solar power systems, camping and many other applications.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.