
Number
Automatic charger mxt 14
Highlights & Details
- SUPPLY - Mode
- Reactivate deep-discharged batteries
- Trickle charge from 28 to 500 Ah batteries
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 235 x 130 x 65 mm
- Battery voltage
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 24 V (max.)
300 Ah
- Recommedned battery capacity at 24 V min.
28 Ah
- Suitable for
VRLA AGM
Lead acid
SLA
PbCa
VRLA AGM
- Weight
1.9 kg
- Features
Battery test
Refresher/regenerator
Multiple charging modes
Battery life protection
Charge monitoring
- Battery charging function
8-level (1-2-3-4-5-6-7-8)
- Charging current at 12 V
14 A
- Charging current at 24 V
14 A
- Width
130 mm
- Height
65 mm
- Length
235 mm
- Max. reverse current
2.3 mA
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 856782 CTEK Multi XT 14 56-734 Automatic charger 24 V 14 A
User & Safety Instructions
User & Safety Instructions 856782 CTEK Multi XT 14 56-734 Automatic charger 24 V 14 A
Information
Information 856782 CTEK Multi XT 14 56-734 Automatic charger 24 V 14 A
Conformity certificate
Conformity certificate 856782 CTEK Multi XT 14 56-734 Automatic charger 24 V 14 A
Description
The mxt14 is a fully automatic 8-stage charger with a charging current of 14 A for 24 V batteries from 28 to 300 Ah, as well as for the maintenance charge of up to 500 Ah. The charger is designed to protection class IP44 (outdoors), was built for the protection of vehicle electronics systems, wireless protected, reverse polarity and short-circuit.
Equipped with battery terminals and temperature sensor cable.
This text is machine translated.
Features
- Electronics securely
- Supply - mode, in which the device can be used as a power supply for the equipment, when the battery has been taken out (radio code)
- Recond-Modus, in which the deep discharged batteries can be revived and brought back to their full capacity.
- Charging steps: 1 Sulphate treatment, 2, 3, 4 absorption, soft-start main charging 5 analysis, 6, 7, 8 pulse charging maintenance Recond Float
- Trickle charge from 28 to 500 Ah batteries.





