
Number
Technical specifications
- Dim
(L x W x H) 26 x 10.5 x 0.5 cm
- Product type
Car battery tester
- Weight
2 kg
- Features
Suitable for start-stop systems
- Width
10.5 cm
- Height
0.5 cm
- Length
26 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436072 GYS BATTERIETESTER PBT720 - START/STOP Car battery tester Suitable for start-stop systems 26 cm x 10.5 cm x 0.5 cm
User & Safety Instructions
User & Safety Instructions 3436072 GYS BATTERIETESTER PBT720 - START/STOP Car battery tester Suitable for start-stop systems 26 cm x 10.5 cm x 0.5 cm
Conformity certificate
Conformity certificate 3436072 GYS BATTERIETESTER PBT720 - START/STOP Car battery tester Suitable for start-stop systems 26 cm x 10.5 cm x 0.5 cm



