
Number
Automatic charger Multi XS 7.0
Highlights & Details
- Activation of batteries with sulphate content
- Reactivation of deep-discharged batteries
- Pulse charging maintenance for maximum durability
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 191 x 89 x 48 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
225 Ah
- Recommended battery capacity at 12 V min.
14 Ah
- Suitable for
VRLA AGM
Lead acid
SLA
PbCa
VRLA AGM
- Weight
0.8 kg
- Features
Battery test
Refresher/regenerator
Multiple charging modes
Battery life protection
Charge monitoring
Suitable for start-stop systems
- Battery charging function
8-level (1-2-3-4-5-6-7-8)
- Charging current at 12 V
7 A
- Width
89 mm
- Height
48 mm
- Length
191 mm
- Max. reverse current
3 mA
IP65
- Max. charging current
-
- Suitable for
Open, maintenance-free, AGM, gel and lead-calcium batteries
Documents & Downloads
Datasheet
Datasheet 855277 CTEK MXS 7.0 56-256 Automatic charger 12 V 7 A
User & Safety Instructions
User & Safety Instructions 855277 CTEK MXS 7.0 56-256 Automatic charger 12 V 7 A
Description
Features
- 8-level fully automatic charging characteristics IUoUp without voltage peaks
- Splash protection and dust proof (IP 65)
- GS-tested
- Quick connection
- Noise value 4%
- Sulphate treatment
- Soft-start
- Absorption 14.4/14.7 V
- Recond
- Float
- Pulse
- Return current 3 mA approx 1 Ah/month, if the device is connected to the battery, but not to the mains.
Scope of delivery
- charging device
- Battery clips
- Quick contact cable
- Storage pouch















