
Number
Power Check 12/24 V-bl
Highlights & Details
- LED screen
Technical specifications
- Dim
(L x W x H) 7.000 x 3.200 x 3.200 cm
- Product type
Car voltmeter
- Battery voltage
24 V
12 V
- Operating voltage
24 V
- Weight
0.019 kg
- Width
3.200 cm
- Height
3.200 cm
- Length
7.000 cm
- Depth
7.000 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1086285 Ansmann PowerCheck12/24V-bl Car voltmeter 24 V, 12 V 7.000 cm x 3.200 cm x 3.200 cm x 7.000 mm
User & Safety Instructions
User & Safety Instructions 1086285 Ansmann PowerCheck12/24V-bl Car voltmeter 24 V, 12 V 7.000 cm x 3.200 cm x 3.200 cm x 7.000 mm
Conformity certificate
Conformity certificate 1086285 Ansmann PowerCheck12/24V-bl Car voltmeter 24 V, 12 V 7.000 cm x 3.200 cm x 3.200 cm x 7.000 mm
Warranty Terms
Warranty Terms 1086285 Ansmann PowerCheck12/24V-bl Car voltmeter 24 V, 12 V 7.000 cm x 3.200 cm x 3.200 cm x 7.000 mm
Description
This text is machine translated.




