• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novitec APM-1 Car voltmeter 12 V Battery tester 60 mm x 43 mm x 15 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 30.99
-16 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltmeter APM-1

  • Control of the battery tension
  • Supervision of the dynamo

Technical specifications

Dim

(L x W x H) 60 x 43 x 15 mm

Product type

Car voltmeter

Battery voltage

12 V

Type

LED-display

Operating voltage

12 V

Weight

58

Features

Battery tester

Width

43 mm

Height

15 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 853952 Novitec APM-1 Car voltmeter 12 V Battery tester 60 mm x 43 mm x 15 mm

User & Safety Instructions

User & Safety Instructions 853952 Novitec APM-1 Car voltmeter 12 V Battery tester 60 mm x 43 mm x 15 mm

Information

Information 853952 Novitec APM-1 Car voltmeter 12 V Battery tester 60 mm x 43 mm x 15 mm

Description

To protect the battery from defects and to the control the loading function of your vehicle. You are informed by APM-1 always about the state of your battery, what is not possible without battery state announcements in your car. After plugging into the car lighter APM-1 indicates with up to 0.1 V preciseness to you the current operational tension. In addition, it checks the loading equipment of the dynamo and warns you if the battery is unloaded.

Features

  • Battery tester
  • Operates with a 12 V cigar lighter
  • Control of the battery tension
  • Supervision of the dynamo.

Hints

2 years warranty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48€ 32.48*

More interesting products

(*All information is plus legal VAT)