• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5501685 Car battery tester Battery test

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car battery tester

Operating voltage

12 V / DC

Weight

500 g

Features

Battery test

Max. load current (test current)

100 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745034 KS Tools 5501685 Car battery tester Battery test

Conformity certificate

Conformity certificate 2745034 KS Tools 5501685 Car battery tester Battery test

Description

Suitable for 12 volt batteries (lead-acid, gel, wet cells, MF, VRLA, Calcium, AGM and deep-cycle batteries)To quickly and easily determine the battery performanceAutomatic control of the complete test procedure after pressing the start button onceThe battery is connected via two plastic-coated alligator clipsWith testing function for starter battery, starter and charging circuit measurementCan also be tested under pressureThe measurement results are indicated by a precise 3-digit LCD displayResults can be read after 10 seconds via digital LCD displaySuitable for starter batteries from 30 Ah (12 V)Holder for alligator clip at the deviceRobust steel plate housing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)