• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.8030 5008030 Stool with wheels (L x W) 370 mm x 370 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 127.63
-44 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile and height-adjustable stool

  • With storage level
  • Hydraulic height adjustment
  • Can be loaded with up to 90 kg
  • This text is machine translated.

Technical specifications

  • Number of castors: 5
  • Type of tires: Plastic
  • Width B 370.0 mm
  • Spare roller: 500.8031
  • Colour: Red
  • padded: yes
  • Total load carrying capacity kg: 90 kg
  • Weight 7300 g
  • adjustable height: yes
  • Material1 metal
  • max. Height mm 540 mm
  • min Height mm 420 mm
  • rolling bar: yes
Dim

(L x W) 370 mm x 370 mm

Product type

Stool with wheels

Weight

7300 g

Content

1 pc(s)

Material (details)

Metal

Width

370 mm

Length

370 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618125 KS Tools 500.8030 5008030 Stool with wheels (L x W) 370 mm x 370 mm

Description

Features

  • Robust and mobile stoolWith storage level for storing tools and small partsWashable upholstery coverHydraulic height adjustmentFive ball-bearing polyvinyl chloride castorsmaximum load capacity up to 90 kgStable metal construction
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 349.60€ 293.96*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)